Part Details for SI4362-C2A-GMR by Silicon Laboratories Inc
Results Overview of SI4362-C2A-GMR by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4362-C2A-GMR Information
SI4362-C2A-GMR by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SI4362-C2A-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6973
|
Newark | Rf Receiver, 1.05Ghz, 1Mbps, 85Deg C Rohs Compliant: Yes |Silicon Labs SI4362-C2A-GMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1976 |
|
$4.2700 / $6.4300 | Buy Now |
DISTI #
336-4399-1-ND
|
DigiKey | RF RCVR FSK 142MHZ-1.05GHZ 20QFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43486 In Stock |
|
$3.2750 / $6.1800 | Buy Now |
DISTI #
634-SI4362-C2A-GMR
|
Mouser Electronics | RF Receiver -116 dBm Sub-GHz receiver RoHS: Compliant | 3989 |
|
$3.2700 / $7.3400 | Buy Now |
|
Bristol Electronics | 53484 |
|
RFQ | ||
|
Quest Components | 42787 |
|
$3.8880 / $7.7760 | Buy Now | |
|
Quest Components | 5556 |
|
$3.3780 / $6.7560 | Buy Now | |
|
Symmetry Electronics | -116 dBm sub-GHz receiver Min Qty: 1 | 0 |
|
$3.4900 | Buy Now |
Part Details for SI4362-C2A-GMR
SI4362-C2A-GMR CAD Models
SI4362-C2A-GMR Part Data Attributes
|
SI4362-C2A-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4362-C2A-GMR
Silicon Laboratories Inc
Telecom Circuit, 1-Func, LEAD FREE, MO-220VGGD-8, QFN-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |