Part Details for SI4330DY-T1-E3 by Vishay Siliconix
Results Overview of SI4330DY-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4330DY-T1-E3 Information
SI4330DY-T1-E3 by Vishay Siliconix is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SI4330DY-T1-E3
SI4330DY-T1-E3 CAD Models
SI4330DY-T1-E3 Part Data Attributes
|
SI4330DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI4330DY-T1-E3
Vishay Siliconix
Small Signal Field-Effect Transistor, 6.6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.6 A | |
Drain-source On Resistance-Max | 0.0165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI4330DY-T1-E3
This table gives cross-reference parts and alternative options found for SI4330DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4330DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC634P | onsemi | $0.2877 | P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.5A, 80mΩ, TSOT-23-6, 3000-REEL | SI4330DY-T1-E3 vs FDC634P |
FDC653N_NB3E005A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | SI4330DY-T1-E3 vs FDC653N_NB3E005A |
FDC637BNZ | onsemi | $0.2372 | N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 6.2A, 24mΩ, TSOT-23-6, 3000-REEL | SI4330DY-T1-E3 vs FDC637BNZ |
FDC658AP | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SUPERSOT-6 | SI4330DY-T1-E3 vs FDC658AP |
2N6483 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | SI4330DY-T1-E3 vs 2N6483 |
2N5519 | Solitron Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | SI4330DY-T1-E3 vs 2N5519 |
LS5906 | Linear Integrated Systems | Check for Price | Small Signal Field-Effect Transistor, | SI4330DY-T1-E3 vs LS5906 |
NQP1CHP | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET | SI4330DY-T1-E3 vs NQP1CHP |
FDC636PL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | SI4330DY-T1-E3 vs FDC636PL99Z |
SI1967DH-T1-GE3 | Vishay Intertechnologies | $0.3159 | Small Signal Field-Effect Transistor, 1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | SI4330DY-T1-E3 vs SI1967DH-T1-GE3 |