There are no models available for this part yet.
Overview of SI4228DY-T1-GE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SI4228DY-T1-GE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04X9760
|
Newark | Mosfet, Dual N Channel, 25V, 8A, Soic-8, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:25V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:8A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Vishay SI4228DY-T1-GE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4900 | Buy Now | |
DISTI #
86R3884
|
Newark | Mosfet, Dual N-Ch, 25V, 8A, Soic-8, Channel Type:Dual N Channel, Drain Source Voltage Vds N Channel:25V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:8A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Vishay SI4228DY-T1-GE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3930 | Buy Now | |
DISTI #
SI4228DY-T1-GE3
|
Avnet Americas | DUAL N-CHANNEL 25-V (D-S) MOSFET - Tape and Reel (Alt: SI4228DY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now | |
DISTI #
SI4228DY-T1-GE3
|
Avnet Americas | DUAL N-CHANNEL 25-V (D-S) MOSFET - Tape and Reel (Alt: SI4228DY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.4288 | Buy Now | |
DISTI #
78-SI4228DY-T1-GE3
|
Mouser Electronics | MOSFET 25V Vds 12V Vgs SO-8 RoHS: Compliant | 71506 |
|
$0.3120 / $0.6600 | Buy Now | |
DISTI #
V72:2272_09216463
|
Arrow Electronics | Trans MOSFET N-CH 25V 8A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1915 Container: Cut Strips | Americas - 9 |
|
$0.3206 | Buy Now | |
Future Electronics | Dual N-Channel 25 V 0.018 Ohm Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3150 / $0.3350 | Buy Now | ||
Future Electronics | Dual N-Channel 25 V 0.018 Ohm Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3350 | Buy Now | ||
DISTI #
SI4228DY-T1-GE3
|
TTI | MOSFETs 25V Vds 12V Vgs SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3380 | Buy Now | |
DISTI #
SI4228DY-T1-GE3
|
TME | Transistor: N-MOSFET x2, TrenchFET®, unipolar, 25V, 8A, Idm: 50A, 2W Min Qty: 1 | 0 |
|
$0.4690 / $0.7700 | RFQ |
CAD Models for SI4228DY-T1-GE3 by Vishay Intertechnologies
Part Data Attributes for SI4228DY-T1-GE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Avalanche Energy Rating (Eas)
|
11.25 mJ
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
8 A
|
Drain-source On Resistance-Max
|
0.02 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
76 pF
|
JEDEC-95 Code
|
MS-012AA
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
3.1 W
|
Pulsed Drain Current-Max (IDM)
|
50 A
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
50 ns
|
Turn-on Time-Max (ton)
|
32 ns
|
Related Parts for SI4228DY-T1-GE3
-
SI4922BDY-T1-E3Small Signal Field-Effect Transistors
-
IRL6372TRPBFPower Field-Effect Transistors
-
CC3220MODASF12MONRMicrocontrollers
-
SD1053C22S30LRectifier Diodes
-
SZNUD3160DMT1GPeripheral Drivers
-
C1005X6S0G475M050BCFixed Capacitors
-
TPS54540DDASwitching Regulator or Controllers
-
TNPW040223K2BEEDFixed Resistors
-
MMBT2222ALT1GSmall Signal Bipolar Transistors