Part Details for SI4190BDY-T1-GE3 by Vishay Intertechnologies
Overview of SI4190BDY-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for SI4190BDY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK7743
|
Newark | Mosfet, N-Ch, 100V, 17A, So-8 Rohs Compliant: Yes |Vishay SI4190BDY-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4930 |
|
$1.4400 / $2.2400 | Buy Now |
DISTI #
78-SI4190BDY-T1-GE3
|
Mouser Electronics | MOSFETs N-Channel 100 V (D-S) MOSFET PowerPAK SO-8, 14.9 mohm a. 10V 14.4 mohm a. 7.5V RoHS: Compliant | 4430 |
|
$0.8730 / $2.3800 | Buy Now |