Part Details for SI4101DY-T1-GE3 by Vishay Siliconix
Overview of SI4101DY-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4101DY-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4101DY-T1-GE3CT-ND
|
DigiKey | MOSFET P-CH 30V 25.7A 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9340 In Stock |
|
$0.2875 / $0.8700 | Buy Now |
DISTI #
70459528
|
RS | -30V .006Ohm@10V 25.7A P-Ch G-III | Siliconix / Vishay SI4101DY-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |