-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ3215
|
Newark | Ezradio Transmitter, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs SI4055-C2A-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 455 |
|
$2.4000 / $3.5400 | Buy Now |
DISTI #
SI4055-C2A-GM-ND
|
DigiKey | RF TX IC FSK 284-960MHZ 20VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2907 / $4.5800 | Buy Now |
DISTI #
634-SI4055-C2A-GM
|
Mouser Electronics | RF Transceiver Sub-GHz Transmitter RoHS: Compliant | 2900 |
|
$2.1600 / $3.4000 | Buy Now |
|
Symmetry Electronics | +20 dBm sub-GHz transmitter Min Qty: 1 | 0 |
|
$2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4055-C2A-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4055-C2A-GM
Silicon Laboratories Inc
Telecom Circuit, 1-Func, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |