Part Details for SI4010-C2-GT by Silicon Laboratories Inc
Overview of SI4010-C2-GT by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SI4010-C2-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1997-5-ND
|
DigiKey | RF TX IC FSK 27-960MHZ 10TFSOP Min Qty: 1 Lead time: 12 Weeks Container: Strip |
517 In Stock |
|
$2.3000 / $3.9000 | Buy Now |
DISTI #
634-SI4010-C2-GT
|
Mouser Electronics | RF System on a Chip - SoC 8051 Sub-GHz RF transmitter RoHS: Compliant | 378 |
|
$2.4700 / $4.9200 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.4400 | Buy Now |
Part Details for SI4010-C2-GT
SI4010-C2-GT CAD Models
SI4010-C2-GT Part Data Attributes
|
SI4010-C2-GT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4010-C2-GT
Silicon Laboratories Inc
Telecom Circuit, 1-Func, CMOS, PDSO10, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Resources and Additional Insights for SI4010-C2-GT
Reference Designs related to SI4010-C2-GT
-
EZR-LEDK1W-915 : EZRadio Si4010/Si4355 915 MHz One-Way Sub-GHz Key Fob to LED Reference Design
Silicon Labs' EZRadio Key Fob to LED Remote Control Development Kit contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver for the 915 MHz frequency band. The key fob demo board has five push buttons and one LED output. The receiver demo board has four LEDs to display received key fob commands.
-
EZR-LEDK1W-434 : EZRadio Si4010/Si4355 434 MHz One-Way Sub-GHz Key Fob to LED Reference Design
Silicon Labs' EZRadio Key Fob to LED Remote Control Development Kit contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver for the 434 MHz frequency band. The key fob demo board has five push buttons and one LED output. The receiver demo board has four LEDs to display received key fob commands.
-
EZR-LEDK1W-868 : EZRadio Si4010/Si4355 868 MHz One-Way Sub-GHz Key Fob to LED Reference Design
Silicon Labs' EZRadio Key Fob to LED Remote Control Development Kit contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver for the 868 MHz frequency band. The key fob demo board has five push buttons and one LED output. The receiver demo board has four LEDs to display received key fob commands.