Part Details for SI3462-E01-GM by Silicon Laboratories Inc
Overview of SI3462-E01-GM by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SI3462-E01-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1962
|
Newark | Poe Ctrl, -40 To 85Deg C, Input Voltage:50V, Output Current:-, Uvlo:42V, Controller Ic Case Style:Qfn, No. Of Pins:11Pins, Duty Cycle (%):-, Frequency:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs SI3462-E01-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1700 / $2.6400 | Buy Now |
Part Details for SI3462-E01-GM
SI3462-E01-GM CAD Models
SI3462-E01-GM Part Data Attributes
|
SI3462-E01-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3462-E01-GM
Silicon Laboratories Inc
Telecom Circuit, 1-Func, QFN-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-11 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N11 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for SI3462-E01-GM
This table gives cross-reference parts and alternative options found for SI3462-E01-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3462-E01-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3462-E01-GMR | Telecom Circuit, 1-Func, | Skyworks Solutions Inc | SI3462-E01-GM vs SI3462-E01-GMR |