Part Details for SI3456DV by Fairchild Semiconductor Corporation
Overview of SI3456DV by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3456DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SI3456DV-ND
|
DigiKey | SMALL SIGNAL N-CHANNEL MOSFET Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28601 In Stock |
|
$0.1800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 756 |
|
$0.1624 / $0.3480 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 2296 |
|
$0.2320 / $0.5800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 1988 |
|
$0.2320 / $0.5800 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 5.1A, 30V, N-Channel MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28601 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for SI3456DV
SI3456DV CAD Models
SI3456DV Part Data Attributes
|
SI3456DV
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SI3456DV
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 5.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.1 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI3456DV
This table gives cross-reference parts and alternative options found for SI3456DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3456DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3456DVS62Z | Small Signal Field-Effect Transistor, 5.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3456DV vs SI3456DVS62Z |
SI3456DVL99Z | Small Signal Field-Effect Transistor, 5.1A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3456DV vs SI3456DVL99Z |