Part Details for SI3454-B01-IMR by Skyworks Solutions Inc
Overview of SI3454-B01-IMR by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3454-B01-IMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3454-B01-IMR-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 38QFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$2.0000 | Buy Now |
DISTI #
634-SI3454-B01-IMR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3at Four Ethernet port PSE controller RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_06528115
|
Arrow Electronics | Power Over Ethernet PSE Controller 44V 57V 40W 38-Pin QFN EP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2231 | Americas - 4440 |
|
$1.1200 / $2.2996 | Buy Now |
DISTI #
66916395
|
Verical | Power Over Ethernet PSE Controller 44V 57V 40W 38-Pin QFN EP RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2231 | Americas - 2500 |
|
$1.1200 | Buy Now |
DISTI #
SI3454B01IMR
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |