Part Details for SI3453-B01-GM by Silicon Laboratories Inc
Results Overview of SI3453-B01-GM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI3453-B01-GM Information
SI3453-B01-GM by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for SI3453-B01-GM
SI3453-B01-GM CAD Models
SI3453-B01-GM Part Data Attributes
|
SI3453-B01-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3453-B01-GM
Silicon Laboratories Inc
Telecom Circuit, 4-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, QFN-40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Neg Supply Voltage-Nom | -48 V | |
Number of Functions | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for SI3453-B01-GM
This table gives cross-reference parts and alternative options found for SI3453-B01-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3453-B01-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI3453-B01-GMR | Silicon Laboratories Inc | Check for Price | Telecom Circuit, 4-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, QFN-40 | SI3453-B01-GM vs SI3453-B01-GMR |