Part Details for SI3445ADV-T1-E3 by Vishay Siliconix
Overview of SI3445ADV-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI3445ADV-T1-E3
SI3445ADV-T1-E3 CAD Models
SI3445ADV-T1-E3 Part Data Attributes
|
SI3445ADV-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3445ADV-T1-E3
Vishay Siliconix
TRANSISTOR 4400 mA, 8 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, TSOP-6, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for SI3445ADV-T1-E3
This table gives cross-reference parts and alternative options found for SI3445ADV-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3445ADV-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC653N_NB3E005A | Small Signal Field-Effect Transistor, 5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3445ADV-T1-E3 vs FDC653N_NB3E005A |
SVN33AJ | Small Signal Field-Effect Transistor, Silicon, DIE | Solitron Devices Inc | SI3445ADV-T1-E3 vs SVN33AJ |
2N3955A | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | SI3445ADV-T1-E3 vs 2N3955A |
SI3459BDV-T1-E3 | TRANSISTOR 2.2 mA, 60 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | SI3445ADV-T1-E3 vs SI3459BDV-T1-E3 |
TPC8216-H | TRANSISTOR 6400 mA, 30 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, 2-6J1E, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | SI3445ADV-T1-E3 vs TPC8216-H |
FDS6910 | Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 7.5A, 17mΩ, SOIC-8, 2500-REEL | onsemi | SI3445ADV-T1-E3 vs FDS6910 |
SI3433CDV-T1-E3 | TRANSISTOR 5200 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | SI3445ADV-T1-E3 vs SI3433CDV-T1-E3 |
LS5906 | Small Signal Field-Effect Transistor, | Linear Integrated Systems | SI3445ADV-T1-E3 vs LS5906 |
PMGD290XN | Small Signal Field-Effect Transistor | Nexperia | SI3445ADV-T1-E3 vs PMGD290XN |
FDC636P | Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3445ADV-T1-E3 vs FDC636P |