Part Details for SI3443DVTRPBF by International Rectifier
Overview of SI3443DVTRPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI3443DVTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 620 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | P-CH 2W 20V 4.4A GFS=12S GFS@4.4A TF=100NS RDS@4.4A 0.065 OHMS | 496 |
|
$0.2250 / $0.7500 | Buy Now |
Part Details for SI3443DVTRPBF
SI3443DVTRPBF CAD Models
SI3443DVTRPBF Part Data Attributes:
|
SI3443DVTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SI3443DVTRPBF
International Rectifier
Transistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |