Part Details for SI3443DVTR by International Rectifier
Overview of SI3443DVTR by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3443DVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2323 |
|
RFQ | ||
|
Quest Components | P-CH 2W 20V 4.4A GFS=12S GFS@4.4A TF=100NS RDS@4.4A 0.065 OHMS | 4654 |
|
$0.3570 / $1.0200 | Buy Now |
|
Quest Components | P-CH 2W 20V 4.4A GFS=12S GFS@4.4A TF=100NS RDS@4.4A 0.065 OHMS | 1858 |
|
$0.6248 / $1.7850 | Buy Now |
|
Quest Components | P-CH 2W 20V 4.4A GFS=12S GFS@4.4A TF=100NS RDS@4.4A 0.065 OHMS | 1789 |
|
$0.5950 / $1.7000 | Buy Now |
|
Sense Electronic Company Limited | SOT23 | 1110 |
|
RFQ |