Part Details for SI3442CDV-T1-GE3 by Vishay Siliconix
Overview of SI3442CDV-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for SI3442CDV-T1-GE3
SI3442CDV-T1-GE3 CAD Models
SI3442CDV-T1-GE3 Part Data Attributes
|
SI3442CDV-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3442CDV-T1-GE3
Vishay Siliconix
TRANSISTOR SMALL SIGNAL, FET, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.6 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI3442CDV-T1-GE3
This table gives cross-reference parts and alternative options found for SI3442CDV-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3442CDV-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2312CDS-T1-GE3 | TRANSISTOR 6000 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | SI3442CDV-T1-GE3 vs SI2312CDS-T1-GE3 |
SI2312CDS-T1-GE3 | Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | SI3442CDV-T1-GE3 vs SI2312CDS-T1-GE3 |
SQ2310ES-T1_GE3 | Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SI3442CDV-T1-GE3 vs SQ2310ES-T1_GE3 |
APM2300CACTRG | Small Signal Field-Effect Transistor, 6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | American Power Devices Inc | SI3442CDV-T1-GE3 vs APM2300CACTRG |