There are no models available for this part yet.
Overview of SI3441DV by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for SI3441DV by Fairchild Semiconductor Corporation
Part Data Attributes for SI3441DV by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOT
|
Package Description
|
SUPERSOT-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
3.5 A
|
Drain-source On Resistance-Max
|
0.08 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI3441DV
This table gives cross-reference parts and alternative options found for SI3441DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3441DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3441DVS62Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV vs SI3441DVS62Z |
FDC634P_NL | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV vs FDC634P_NL |
FDC634P | P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.5A, 80mΩ, 3000-REEL | onsemi | SI3441DV vs FDC634P |
SI3441DV_NL | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV vs SI3441DV_NL |
SI3441DVD87Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV vs SI3441DVD87Z |
FDC634PD87Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV vs FDC634PD87Z |
SI3441DV-T1 | Small Signal Field-Effect Transistor, 1-Element, Silicon | Vishay Siliconix | SI3441DV vs SI3441DV-T1 |
FDC634PL99Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV vs FDC634PL99Z |
SI3441DVD84Z | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV vs SI3441DVD84Z |
FDC634P_NF073 | Small Signal Field-Effect Transistor, 3.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | SI3441DV vs FDC634P_NF073 |
Related Parts for SI3441DV
-
SI3441DV-T1Small Signal Field-Effect Transistors
-
SI2306DSPower Field-Effect Transistors
-
SI1060-A-GMMicrocontrollers
-
SF36Rectifier Diodes
-
SI3861DV-T1Peripheral Drivers
-
GMC31CG680F100NTFixed Capacitors
-
SG3524DE4Switching Regulator or Controllers
-
CRCW080518K0JNTAFixed Resistors
-
2PC4081RSmall Signal Bipolar Transistors