Part Details for SI3407HE3-TP by Micro Commercial Components
Overview of SI3407HE3-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Motor control systems
Price & Stock for SI3407HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SI3407HE3-TPCT-ND
|
DigiKey | P-CHANNEL MOSFET,SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1685 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
833-SI3407HE3-TP
|
Mouser Electronics | MOSFET P-Channel MOSFET RoHS: Compliant | 0 |
|
$0.0630 / $0.4100 | Order Now |
|
Future Electronics | SI3407H Series P-Channel -30 V -4.1 A 1.3 W Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0638 / $0.0720 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 4.1A 1.3W 60m��@4.1A,10V 3V@250uA P Channel SOT-23 MOSFETs ROHS | 3160 |
|
$0.0531 / $0.1014 | Buy Now |
Part Details for SI3407HE3-TP
SI3407HE3-TP CAD Models
SI3407HE3-TP Part Data Attributes
|
SI3407HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI3407HE3-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 4.1A I(D), 30V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.087 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |