Part Details for SI3407-TP by Micro Commercial Components
Overview of SI3407-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI3407-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3407-TPMSCT-ND
|
DigiKey | MOSFET P-CH 30V 4.1A SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65064 In Stock |
|
$0.0600 / $0.2800 | Buy Now |
DISTI #
833-SI3407-TP
|
Mouser Electronics | MOSFET P-Channel MOSFET RoHS: Compliant | 31450 |
|
$0.0590 / $0.2800 | Buy Now |
|
Future Electronics | 30V 4.1A Rds 0.06 P-CHANNEL MOSFET, SOT-23 PACKAGE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 36000Reel |
|
$0.0589 / $0.0664 | Buy Now |
|
LCSC | 30V 4.1A 87m2.9A4.5V 1.3W 3V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 2690 |
|
$0.0320 / $0.0575 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0824 / $0.0883 | Buy Now |
Part Details for SI3407-TP
SI3407-TP CAD Models
SI3407-TP Part Data Attributes
|
SI3407-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI3407-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |