Part Details for SI3402-B-GMR by Skyworks Solutions Inc
Overview of SI3402-B-GMR by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SI3402-B-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4152-1-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10922 In Stock |
|
$1.2342 / $2.8000 | Buy Now |
DISTI #
634-SI3402-B-GMR
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af Type 1 PD interface with dc-dc converter RoHS: Compliant | 45757 |
|
$1.2300 / $2.8000 | Buy Now |
|
Bristol Electronics | 267500 |
|
RFQ | ||
|
Rochester Electronics | SI3402 - IEEE 802.3af Type 1 PD interface with dc-dc converter RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 9500 |
|
$1.3400 / $1.5800 | Buy Now |
|
Ameya Holding Limited | 2499 |
|
RFQ | ||
|
LCSC | QFN-20-EP(5x5) Ethernet Transceivers ROHS | 469 |
|
$1.1132 / $1.7034 | Buy Now |
Part Details for SI3402-B-GMR
SI3402-B-GMR CAD Models
SI3402-B-GMR Part Data Attributes:
|
SI3402-B-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3402-B-GMR
Skyworks Solutions Inc
Power Supply Support Circuit, Adjustable, 1 Channel, +1.5V, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.23SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |