-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3401A-TPMSCT-ND
|
DigiKey | MOSFET P-CH 30V 4.2A SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19244 In Stock |
|
$0.0493 / $0.3700 | Buy Now |
DISTI #
833-SI3401A-TP
|
Mouser Electronics | MOSFETs -20V, -4A,P Channel Mosfet RoHS: Compliant | 7467 |
|
$0.0500 / $0.4300 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 20V 6A 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 27000Reel |
|
$0.0491 / $0.0560 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 20V 6A 3-Pin SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0560 | Buy Now |
|
Quest Components | 48 |
|
$0.1330 / $0.2660 | Buy Now | |
DISTI #
SI3401A-TP
|
TME | Transistor: P-MOSFET, Trench, unipolar, -30V, -4.2A, Idm: -30A, 1.3W Min Qty: 5 | 1540 |
|
$0.0700 / $0.1600 | Buy Now |
|
Ameya Holding Limited | 1230 |
|
RFQ | ||
DISTI #
SMC-SI3401A-TP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2460 |
|
RFQ | |
|
LCSC | 30V 4.2A 400mW 60m10V4.2A 1.3V250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | 1430 |
|
$0.0196 / $0.0353 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 246000 |
|
$0.0480 / $0.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3401A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI3401A-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |