Part Details for SI3400AHE3-TP by Micro Commercial Components
Overview of SI3400AHE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SI3400AHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SI3400AHE3-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0994 | Buy Now |
DISTI #
833-SI3400AHE3-TP
|
Mouser Electronics | MOSFET | 0 |
|
$0.0690 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0724 | Buy Now |
Part Details for SI3400AHE3-TP
SI3400AHE3-TP CAD Models
SI3400AHE3-TP Part Data Attributes
|
SI3400AHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI3400AHE3-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 5.8A I(D), 30V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.033 Ω |