Part Details for SI3400-TP by Micro Commercial Components
Overview of SI3400-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SI3400-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SI3400-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET,SOT-23 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2877 In Stock |
|
$0.0606 / $0.3900 | Buy Now |
DISTI #
833-SI3400-TP
|
Mouser Electronics | MOSFET N-Ch Enh FET 30Vds 5.8A 30A 12Vgs 0.35W RoHS: Compliant | 0 |
|
$0.0790 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0632 | Buy Now |
Part Details for SI3400-TP
SI3400-TP CAD Models
SI3400-TP Part Data Attributes:
|
SI3400-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI3400-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.8 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |