SI32260-C-FM2R
Description: IC PROSLIC FXS DC-DC CTLR 47LGA

Overview of SI32260-C-FM2R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for SI32260-C-FM2R by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
Win Source Electronics SLIC 2-CH 60dB 3.3V 60-Pin QFN EP T/R / IC PROSLIC FXS DC-DC CTLR 47LGA 6800
  • 2 $29.1050
  • 5 $23.8810
  • 7 $23.1350
  • 9 $22.3880
  • 12 $21.6420
  • 16 $19.4030
$19.4030 / $29.1050 Buy Now

CAD Models for SI32260-C-FM2R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI32260-C-FM2R by Silicon Laboratories Inc

SI32260-C-FM2R
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Date Of Intro
2019-11-11
Samacsys Manufacturer
Silicon Labs
JESD-609 Code
e4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Telecom IC Type
DIGITAL SLIC
Terminal Finish
NICKEL GOLD
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SI32260-C-FM2R
    Silicon Laboratories Inc
    IC PROSLIC FXS DC-DC CTLR 47LGA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI32260-C-FM2R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI32260-C-FM2R by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of SI32260-C-FM2R would you like to use for your alert(s)?
  • Please alert me when SI32260-C-FM2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI32260-C-FM2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI32260-C-FM2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI32260-C-FM2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI32260-C-FM2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI32260-C-FM2R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: