SI32177-B-GM1
Description: SLIC, 2-4 Conversion, LGA-42

Overview of SI32177-B-GM1 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for SI32177-B-GM1 by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SI32177-B-GM1-ND
DigiKey IC TELECOM INTERFACE 42QFN Min Qty: 364 Lead time: 52 Weeks Container: Tray Limited Supply - Call
  • 364 $4.2228
$4.2228 Buy Now

CAD Models for SI32177-B-GM1 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI32177-B-GM1 by Skyworks Solutions Inc

SI32177-B-GM1
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
LGA-42
Reach Compliance Code
unknown
Battery Feed
CONSTANT CURRENT/RESISTIVE
Battery Supply
-15 TO -136 V
Hybrid
2-4 CONVERSION
JESD-30 Code
R-XLGA-N42
Length
7 mm
Noise-Max
12 dBrnC
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HLGA
Package Equivalence Code
LCC42,.27X.2,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, HEAT SINK/SLUG
Seated Height-Max
0.9 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
SLIC
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
5 mm
Want to compare parts?
  1. SI32177-B-GM1
    Skyworks Solutions Inc
    SLIC, 2-4 Conversion, LGA-42
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI32177-B-GM1 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI32177-B-GM1 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of SI32177-B-GM1 would you like to use for your alert(s)?
  • Please alert me when SI32177-B-GM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI32177-B-GM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI32177-B-GM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI32177-B-GM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI32177-B-GM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI32177-B-GM1 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: