Part Details for SI32176-C-FM1R by Skyworks Solutions Inc
Overview of SI32176-C-FM1R by Skyworks Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI32176-C-FM1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-SI32176-C-FM1RCT-ND
|
DigiKey | IC TELECOM INTERFACE 42QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37460 In Stock |
|
$2.5250 / $3.8000 | Buy Now |
DISTI #
634-SI32176-C-FM1R
|
Mouser Electronics | Telecom Interface ICs RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
DISTI #
V79:2366_28728569
|
Arrow Electronics | SLIC 1-CH 40dB 45mA 3.3V 42-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 30000 |
|
$3.0590 / $3.4070 | Buy Now |
DISTI #
V36:1790_06526608
|
Arrow Electronics | SLIC 1-CH 40dB 45mA 3.3V 42-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2243 | Americas - 7500 |
|
$1.7290 / $3.3735 | Buy Now |
DISTI #
76498454
|
Verical | SLIC 1-CH 40dB 45mA 3.3V 42-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 30000 |
|
$3.0590 / $3.4070 | Buy Now |
DISTI #
74093982
|
Verical | SLIC 1-CH 40dB 45mA 3.3V 42-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2243 | Americas - 7500 |
|
$1.7290 | Buy Now |
DISTI #
SI32176CFM1R
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI32176-C-FM1R
SI32176-C-FM1R CAD Models
SI32176-C-FM1R Part Data Attributes
|
SI32176-C-FM1R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI32176-C-FM1R
Skyworks Solutions Inc
SLIC, 2-1 Conversion, LGA-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-42 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -110 to -15 V | |
Hybrid | 2-1 CONVERSION | |
JESD-30 Code | R-XBGA-N42 | |
Length | 7 mm | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Equivalence Code | LGA42, 9X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |