Part Details for SI32176-C-FM1 by Skyworks Solutions Inc
Overview of SI32176-C-FM1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI32176-C-FM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5769-ND
|
DigiKey | IC TELECOM INTERFACE 42QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1813 In Stock |
|
$2.7135 / $5.4100 | Buy Now |
DISTI #
SI32176CFM1
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI32176-C-FM1
SI32176-C-FM1 CAD Models
SI32176-C-FM1 Part Data Attributes
|
SI32176-C-FM1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI32176-C-FM1
Skyworks Solutions Inc
SLIC, 2-1 Conversion, LGA-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-42 | |
Reach Compliance Code | compliant | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -110 to -15 V | |
Hybrid | 2-1 CONVERSION | |
JESD-30 Code | R-XBGA-N42 | |
Length | 7 mm | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Equivalence Code | LGA42, 9X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |