Part Details for SI32170-C-GM1 by Skyworks Solutions Inc
Overview of SI32170-C-GM1 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SI32170-C-GM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI32170-C-GM1-ND
|
DigiKey | IC TELECOM INTERFACE 42QFN Min Qty: 364 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9752 | Buy Now |
DISTI #
SI32170CGM1
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI32170-C-GM1
SI32170-C-GM1 CAD Models
SI32170-C-GM1 Part Data Attributes
|
SI32170-C-GM1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI32170-C-GM1
Skyworks Solutions Inc
SLIC, 2-1 Conversion, LGA-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LGA-42 | |
Reach Compliance Code | compliant | |
Battery Feed | CONSTANT CURRENT/RESISTIVE | |
Battery Supply | -140 to -15 V | |
Hybrid | 2-1 CONVERSION | |
JESD-30 Code | R-XBGA-N42 | |
Length | 7 mm | |
Noise-Max | 12 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Equivalence Code | LGA42, 9X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |