Part Details for SI32170-B-FM1R by Silicon Laboratories Inc
Results Overview of SI32170-B-FM1R by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI32170-B-FM1R Information
SI32170-B-FM1R by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for SI32170-B-FM1R
SI32170-B-FM1R CAD Models
SI32170-B-FM1R Part Data Attributes
|
SI32170-B-FM1R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI32170-B-FM1R
Silicon Laboratories Inc
Telecom Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-06 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | SLIC | |
Time@Peak Reflow Temperature-Max (s) | 40 |