Part Details for SI3216M-C-FMR by Skyworks Solutions Inc
Overview of SI3216M-C-FMR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SI3216M-C-FMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3216M-C-FMR-ND
|
DigiKey | IC TELECOM INTERFACE 38QFN Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9004 / $1.9747 | Buy Now |
Part Details for SI3216M-C-FMR
SI3216M-C-FMR CAD Models
SI3216M-C-FMR Part Data Attributes
|
SI3216M-C-FMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3216M-C-FMR
Skyworks Solutions Inc
Programmable Codec, 1-Func, CMOS, PQCC38, QFN-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-38 | |
Reach Compliance Code | compliant | |
Battery Feed | CONSTANT CURRENT | |
Filter | YES | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Noise-Max | 23 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PSRR-Min | 40 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |