Part Details for SI3210-BT by Silicon Laboratories Inc
Results Overview of SI3210-BT by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI3210-BT Information
SI3210-BT by Silicon Laboratories Inc is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for SI3210-BT
SI3210-BT CAD Models
SI3210-BT Part Data Attributes
|
SI3210-BT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3210-BT
Silicon Laboratories Inc
SLIC, CMOS, PDSO38, TSSOP-38
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -96 TO -10 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Noise-Max | 15 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 40 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SI3210-BT
This table gives cross-reference parts and alternative options found for SI3210-BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3210-BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI3210-FTR | Skyworks Solutions Inc | Check for Price | SLIC, CMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | SI3210-BT vs SI3210-FTR |
SI3210-GT | Skyworks Solutions Inc | Check for Price | SLIC, CMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | SI3210-BT vs SI3210-GT |
SI3211-E-FM | Silicon Laboratories Inc | Check for Price | SLIC, CMOS, ROHS COMPLIANT, QFN-38 | SI3210-BT vs SI3211-E-FM |
SI3210-KTR | Silicon Laboratories Inc | Check for Price | SLIC, CMOS, PDSO38, TSSOP-38 | SI3210-BT vs SI3210-KTR |
SI3210-FT | Silicon Laboratories Inc | Check for Price | SLIC, CMOS, PDSO38, ROHS COMPLIANT, TSSOP-38 | SI3210-BT vs SI3210-FT |