-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.66A I(D), 20V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SI3139KE-TPS01TR-ND
|
DigiKey | MOSFET Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0536 / $0.0820 | Buy Now |
DISTI #
833-SI3139KE-TPS01
|
Mouser Electronics | MOSFETs | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3139KE-TPS01
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI3139KE-TPS01
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.66A I(D), 20V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.66 A | |
Drain-source On Resistance-Max | 0.52 Ω |