-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI3139K-TPMSCT-ND
|
DigiKey | MOSFET P-CH 20V 660MA SOT723 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22999 In Stock |
|
$0.0545 / $0.3800 | Buy Now |
DISTI #
833-SI3139K-TP
|
Mouser Electronics | MOSFETs P-Channel MOSFET RoHS: Compliant | 10461 |
|
$0.0510 / $0.2600 | Buy Now |
|
Future Electronics | SI3139K Series 20 V 660 mA Surface Mount P-Channel Mosfet - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0536 / $0.0589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3139K-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI3139K-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.66 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |