-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SI3134KL3B-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET,DFN1006-3A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19950 In Stock |
|
$0.0400 / $0.3200 | Buy Now |
DISTI #
833-SI3134KL3B-TP
|
Mouser Electronics | MOSFETs N-CHANNEL MOSFET,DFN1006-3A RoHS: Compliant | 0 |
|
$0.0410 / $0.3400 | Order Now |
DISTI #
V72:2272_28754357
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.75A Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2408 Container: Cut Strips | Americas - 10000 |
|
$0.1739 / $0.1911 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0422 | Buy Now |
DISTI #
79019720
|
Verical | Trans MOSFET N-CH 20V 0.75A Min Qty: 40000 Package Multiple: 10000 | Americas - 240000 |
|
$0.0450 | Buy Now |
DISTI #
78983181
|
Verical | Trans MOSFET N-CH 20V 0.75A Min Qty: 144 Package Multiple: 1 Date Code: 2408 | Americas - 10000 |
|
$0.1739 / $0.1835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy