Part Details for SI3120C by TSC Electronics Ltd
Overview of SI3120C by TSC Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5-TERMINAL, FULL-MOLD, LOW DROPOUT VOLTAGE LINEAR REGULATOR IC Fixed/Adjustable Positive LDO Regulator, 11.52V Min, 12.48V Max, 1V Dropout, BIPolar, PZFM5 RoHS: Not Compliant | Europe - 510 |
|
RFQ |