Part Details for SI3050-FT by Silicon Laboratories Inc
Overview of SI3050-FT by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3050-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$4.4800 | Buy Now |
|
Quest Components | IC VOICE DAA GCI/PCM/SPI 20TSSOP | 4 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
SI3050-FT
|
Direct Components, Inc. | 40 |
|
RFQ |
Part Details for SI3050-FT
SI3050-FT CAD Models
SI3050-FT Part Data Attributes:
|
SI3050-FT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3050-FT
Silicon Laboratories Inc
Consumer Circuit, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |