There are no models available for this part yet.
Overview of SI3050-E1-GT by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI3050-E1-GT by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S713300113083
|
Chip1Stop | Voice DAA Chipset 20-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 58 |
|
$5.1180 / $7.3710 | Buy Now |
CAD Models for SI3050-E1-GT by Silicon Laboratories Inc
Part Data Attributes for SI3050-E1-GT by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for SI3050-E1-GT
This table gives cross-reference parts and alternative options found for SI3050-E1-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3050-E1-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3050-E1-FTR | Consumer Circuit, PDSO20, TSSOP-20 | Silicon Laboratories Inc | SI3050-E1-GT vs SI3050-E1-FTR |
Related Parts for SI3050-E1-GT
-
AT32UC3A0512-ALUTMicrocontrollers
-
SI3050-E1-FTOther Consumer ICs
-
AD9266TCPZ-65EPAnalog to Digital Converters
-
SI88620ED-ISOther Analog ICs
-
SI3402-B-GMRSwitching Regulator or Controllers
-
BTS5045-1EJAPeripheral Drivers
-
SI4396DY-T1-GE3Power Field-Effect Transistors
-
ADM2485BRWZ-REEL7Line Driver or Receivers
-
AD5781ARUZDigital to Analog Converters