Part Details for SI3050-E1-FMR by Skyworks Solutions Inc
Overview of SI3050-E1-FMR by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI3050-E1-FMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4870-1-ND
|
DigiKey | IC TELECOM INTERFACE 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1165 / $6.2100 | Buy Now |
DISTI #
634-SI3050-E1-FMR
|
Mouser Electronics | Telecom Interface ICs 1 FXO PCM interface, VDAA system-side voice DAA RoHS: Compliant | 2225 |
|
$3.0300 / $5.3500 | Buy Now |
DISTI #
V79:2366_28728567
|
Arrow Electronics | Direct Access Arrangement (DAA) 3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 9960 |
|
$3.5180 / $5.1280 | Buy Now |
DISTI #
V36:1790_06528082
|
Arrow Electronics | Direct Access Arrangement (DAA) 3.3V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2207 | Americas - 4563 |
|
$2.6370 / $3.5812 | Buy Now |
|
Rochester Electronics | SI3050 - 1 FXO PCM interface, VDAA system-side voice DAA RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 811 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
SI3050E1FMR
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI3050-E1-FMR
SI3050-E1-FMR CAD Models
SI3050-E1-FMR Part Data Attributes:
|
SI3050-E1-FMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI3050-E1-FMR
Skyworks Solutions Inc
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Consumer IC Type | CONSUMER CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |