Part Details for SI2457-D-FSR by Skyworks Solutions Inc
Overview of SI2457-D-FSR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SI2457-D-FSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2457-D-FSR-ND
|
DigiKey | IC ISOMODEM SYSTEM-SIDE 16SOIC Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4762 | Buy Now |
DISTI #
634-SI2457-D-FSR
|
Mouser Electronics | Network Controller & Processor ICs 56 kbps V.90 data ISOmodem system-side RoHS: Compliant | 0 |
|
$9.4700 | Order Now |
|
Rochester Electronics | SI2457 - 56 kbps V.90 data ISOmodem system-side RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 5431 |
|
RFQ | |
DISTI #
SI2457DFSR
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI2457-D-FSR
SI2457-D-FSR CAD Models
SI2457-D-FSR Part Data Attributes
|
SI2457-D-FSR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2457-D-FSR
Skyworks Solutions Inc
Modem, 0.056Mbps Data, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Data Rate | 56 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |