Part Details for SI2434-D-GT by Skyworks Solutions Inc
Overview of SI2434-D-GT by Skyworks Solutions Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SI2434-D-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2434-D-GT-ND
|
DigiKey | IC ISOMODEM GLOBAL DAA 24TSSOP Min Qty: 62 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1258 | Buy Now |
DISTI #
634-SI2434-D-GT
|
Mouser Electronics | Network Controller & Processor ICs 33.6 kbps V.34 data ISOmodem system-side RoHS: Compliant | 0 |
|
$13.4400 / $17.1200 | Order Now |
DISTI #
V79:2366_19904603
|
Arrow Electronics | Modem Chip Chipset 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 50 |
|
$8.2960 | Buy Now |
DISTI #
V36:1790_06527753
|
Arrow Electronics | Modem Chip Chipset 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2203 | Americas - 49 |
|
$7.4860 / $11.6537 | Buy Now |
DISTI #
35621466
|
Verical | Modem Chip Chipset 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 50 |
|
$8.2960 | Buy Now |
DISTI #
66923465
|
Verical | Modem Chip Chipset 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 49 |
|
$7.4860 / $8.1130 | Buy Now |
|
Rochester Electronics | SI2434 - 33.6 kbps V.34 data ISOmodem system-side RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 15 |
|
$10.7800 / $12.6800 | Buy Now |
DISTI #
SI2434DGT
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S717001024505
|
Chip1Stop | Unclassified RoHS: Compliant | 50 |
|
$8.8800 | Buy Now |
DISTI #
C1S717001024666
|
Chip1Stop | Unclassified RoHS: Compliant | 49 |
|
$12.3000 | Buy Now |
Part Details for SI2434-D-GT
SI2434-D-GT CAD Models
SI2434-D-GT Part Data Attributes
|
SI2434-D-GT
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2434-D-GT
Skyworks Solutions Inc
Modem, 0.0336Mbps Data, PDSO24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Data Rate | 33 Mbps | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for SI2434-D-GT
This table gives cross-reference parts and alternative options found for SI2434-D-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2434-D-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2434-D-GT | Modem, 33.6kbps Data, PDSO24, TSSOP-24 | Silicon Laboratories Inc | SI2434-D-GT vs SI2434-D-GT |