Part Details for SI2371EDS-T1-GE3 by Vishay Siliconix
Overview of SI2371EDS-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2371EDS-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2371EDS-T1-GE3CT-ND
|
DigiKey | MOSFET P-CH 30V 4.8A SOT-23 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14267 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
70459518
|
RS | -30V 45mOhm@10V -4.8A P-Ch G-III | Siliconix / Vishay SI2371EDS-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 / $0.1890 | RFQ |
|
New Advantage Corporation | Single P-Channel 30 V 0.045 O 35 nC Surface Mount Power Mosfet - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 303000 |
|
$0.0863 / $0.0924 | Buy Now |