Part Details for SI2343CDS-T1-GE3 by Vishay Siliconix
Overview of SI2343CDS-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2343CDS-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2343CDS-T1-GE3CT-ND
|
DigiKey | MOSFET P-CH 30V 5.9A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15938 In Stock |
|
$0.1732 / $0.6000 | Buy Now |
DISTI #
70459512
|
RS | SI2343CDS-T1-GE3 P-channel MOSFET Transistor, 4.7 A, 30 V, 3-Pin TO-236 | Siliconix / Vishay SI2343CDS-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 / $0.5100 | RFQ |
|
New Advantage Corporation | Si2343CDS Series P-Channel 30 V 45 mOhm 2.5 W Surface Mount Mosfet - TO-236 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 123000 |
|
$0.2467 / $0.2643 | Buy Now |