Part Details for SI2308BDS-T1-GE3 by VBsemi Electronics Co Ltd
Overview of SI2308BDS-T1-GE3 by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2308BDS-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI2308BDS-VB
|
Maritex | Transistor: N-MOSFET, unipolar, 60V, 4A, 0.075ohm, 1.66W, -55+150 deg.C, SMD, SOT23 Min Qty: 1 Package Multiple: 1 | 6380 |
|
$0.3970 / $0.5300 | Buy Now |