Part Details for SI2302ADS-HXY by HXY
Overview of SI2302ADS-HXY by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2302ADS-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20V 2.3A 48m 1PCSNChannel SOT-23 MOSFETs ROHS | 2780 |
|
$0.0263 / $0.0447 | Buy Now |
|
LCSC | 20V 2.3A 1 N-Channel SOT-23 MOSFETs ROHS | 2770 |
|
$0.0221 / $0.0397 | Buy Now |