Part Details for SI2301DS-T1 by Vishay Siliconix
Overview of SI2301DS-T1 by Vishay Siliconix
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2301DS-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12324 |
|
RFQ | ||
|
Bristol Electronics | 11808 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 1575 |
|
$0.1155 / $0.4125 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 875 |
|
$0.1320 / $0.4125 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 9446 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 3848 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 3673 |
|
$0.1300 / $0.3000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 1913 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 1332 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-236 | 1260 |
|
$0.1430 / $0.5500 | Buy Now |
Part Details for SI2301DS-T1
SI2301DS-T1 CAD Models
SI2301DS-T1 Part Data Attributes
|
SI2301DS-T1
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI2301DS-T1
Vishay Siliconix
Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, TO-236, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT-23 | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |