Part Details for SI2200M100 by NTE Electronics Inc
Overview of SI2200M100 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI2200M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 100V 20% (22 X 50mm) Snap-In 10mm 2000h 85°C Bulk RoHS: Compliant |
10 In Stock |
|
$7.5800 / $10.8100 | Buy Now |
Part Details for SI2200M100
SI2200M100 CAD Models
SI2200M100 Part Data Attributes
|
SI2200M100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SI2200M100
NTE Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Consult Factory | |
Dielectric Material | ALUMINUM (WET) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Terminal Pitch | 10 mm |
Alternate Parts for SI2200M100
This table gives cross-reference parts and alternative options found for SI2200M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2200M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100BG2200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | SI2200M100 vs 100BG2200 |
RP2-100V222M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF, | ELNA America Inc | SI2200M100 vs RP2-100V222M |
B41507-E9228-M | CAP,AL2O3,2.2MF,100VDC,20% -TOL,20% +TOL | TDK Epcos | SI2200M100 vs B41507-E9228-M |
R2O-100V222MA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | ELNA America Inc | SI2200M100 vs R2O-100V222MA |
100TWPS2200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | SI2200M100 vs 100TWPS2200 |
100BGF2200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | Rubycon Corporation | SI2200M100 vs 100BGF2200 |
ROS-100V222M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | ELNA America Inc | SI2200M100 vs ROS-100V222M |
LOA-100V222-A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2200uF | ELNA America Inc | SI2200M100 vs LOA-100V222-A |