Part Details for SI2169-D-EVB by Skyworks Solutions Inc
Overview of SI2169-D-EVB by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for SI2169-D-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SI2169-D-EVB-ND
|
DigiKey | EVK FOR SI2166/67/68/69-D60 Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$393.7500 | Buy Now |
DISTI #
873-SI2169-D-EVB
|
Mouser Electronics | RF Development Tools EVK for Si2166/67/68/69-D60 RoHS: Compliant | 0 |
|
$378.0000 | Order Now |
DISTI #
SI2169DEVB
|
Richardson RFPD | SEMICONDUCTOR DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |