-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3A I(D), 20V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SI2102A-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$0.0381 / $0.3000 | Buy Now |
DISTI #
833-SI2102A-TP
|
Mouser Electronics | MOSFETs N-CHANNEL MOSFET RoHS: Compliant | 0 |
|
$0.0380 / $0.3100 | Order Now |
|
Future Electronics | SI2102A Series 20 V 3A 200 mW Surface Mount N-Channel MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2102A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SI2102A-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 3A I(D), 20V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |