-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI1922EDH-T1-GE3 by Vishay Intertechnologies is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4056
|
Newark | Mosfet, Nn Ch, 20V, 1.3A, Sot363, Channel Type:N Channel, Drain Source Voltage Vds N Channel:20V, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17790 |
|
$0.1860 / $0.5570 | Buy Now |
DISTI #
SI1922EDH-T1-GE3
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 1.3A 6-Pin SC-70 T/R - Tape and Reel (Alt: SI1922EDH-T1-GE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1059 / $0.1125 | Buy Now |
DISTI #
78-SI1922EDH-T1-GE3
|
Mouser Electronics | MOSFETs 20V Vds 8V Vgs SC70-6 RoHS: Compliant | 18654 |
|
$0.1170 / $0.5600 | Buy Now |
DISTI #
E02:0323_03483452
|
Arrow Electronics | Trans MOSFET N-CH 20V 1.3A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2428 | Europe - 18000 |
|
$0.1190 / $0.1317 | Buy Now |
DISTI #
V36:1790_09216775
|
Arrow Electronics | Trans MOSFET N-CH 20V 1.3A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2409 | Americas - 6000 |
|
$0.1099 / $0.1216 | Buy Now |
DISTI #
V72:2272_09216775
|
Arrow Electronics | Trans MOSFET N-CH 20V 1.3A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2404 Container: Cut Strips | Americas - 3890 |
|
$0.1228 / $0.4829 | Buy Now |
|
Future Electronics | MOSFET 20V 1.3A 1.25W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
24000 Reel |
|
$0.1080 / $0.1130 | Buy Now |
|
Future Electronics | MOSFET 20V 1.3A 1.25W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
6000 Reel |
|
$0.1080 / $0.1130 | Buy Now |
|
Future Electronics | MOSFET 20V 1.3A 1.25W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1080 / $0.1130 | Buy Now |
DISTI #
84416509
|
Verical | Trans MOSFET N-CH 20V 1.3A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 | Americas - 18000 |
|
$0.1182 / $0.1308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1922EDH-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI1922EDH-T1-GE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.3A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, SOT-363, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.3 A | |
Drain-source On Resistance-Max | 0.225 Ω | |
FET Technology | TRENCH MOSFET | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 4 A | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61249-2-21 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1050 ns | |
Turn-on Time-Max (ton) | 185 ns |