SI1912EDH-T1-E3
Description: Small Signal Field-Effect Transistor, 1.13A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN

Overview of SI1912EDH-T1-E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI1912EDH-T1-E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3887
RFQ

CAD Models for SI1912EDH-T1-E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI1912EDH-T1-E3 by Vishay Intertechnologies

SI1912EDH-T1-E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SC-70, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Additional Feature
ESD PROTECTION
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
1.13 A
Drain-source On Resistance-Max
0.28 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.74 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI1912EDH-T1-E3
    Vishay Intertechnologies
    Small Signal Field-Effect Transistor, 1.13A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
    VS

Alternate Parts for SI1912EDH-T1-E3

This table gives cross-reference parts and alternative options found for SI1912EDH-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1912EDH-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FDG1024NZ Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN Fairchild Semiconductor Corporation SI1912EDH-T1-E3 vs FDG1024NZ
SI1912EDH-T1-E3 TRANSISTOR 1130 mA, 20 V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal Vishay Siliconix SI1912EDH-T1-E3 vs SI1912EDH-T1-E3

Related Parts for SI1912EDH-T1-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI1912EDH-T1-E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI1912EDH-T1-E3 by Vishay Intertechnologies

  • Please alert me when SI1912EDH-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI1912EDH-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI1912EDH-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI1912EDH-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI1912EDH-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI1912EDH-T1-E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: