There are no models available for this part yet.
Overview of SI16-BMDC64R-4 by IMO Precision Controls Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SI16-BMDC64R-4 by IMO Precision Controls Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W0534
|
Newark | Dc Isolator Sw, Rotary Actuator, 4 Pole, No. Of Poles:4 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:16A, Ip/Nema Rating:Ip20, Ip66, Switch Disconnector Terminal Style:Screw, Approvals/Standards:Iec, Ul Rohs Compliant: Yes |Imo Precision Controls SI16-BMDC64R-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for SI16-BMDC64R-4 by IMO Precision Controls Ltd
Part Data Attributes for SI16-BMDC64R-4 by IMO Precision Controls Ltd
SI16-BMDC64R-4
IMO Precision Controls Ltd
|
|
---|---|
Samacsys Manufacturer
|
IMO PRECISION CONTROLS
|
Want to compare parts?
-
SI16-BMDC64R-4IMO Precision Controls LtdVS
-